Crydom TP03 technical specifications.
| Color | Pink |
| Lead Free | Lead Free |
| Length | 101mm |
| Material | Mica |
| Package Quantity | 25 |
| Series | Thermal Pads |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 104.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TP03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.