The CCMX2-MM-RG316-6 is a high-performance RF coaxial cable assembly manufactured by Crystek Corporation. It measures 6 inches in length and is terminated with MMCX male right-angle connectors on both ends. Designed for broadband applications from DC to 6 GHz, the assembly uses RG316 shielded cable featuring a silver-plated copper clad steel center conductor, PTFE dielectric, and an FEP jacket. It includes adhesive shrink tubing over the crimp areas for enhanced strain relief and durability in various operating environments.
Checking distributor stock and pricing after the page loads.
| Frequency Range | DC to 6GHz |
| Impedance | 50Ohm |
| Cable Length | 6inches |
| Connector A | MMCX Male Right Angle |
| Connector B | MMCX Male Right Angle |
| Cable Type | RG316 |
| Operating Temperature | -40 to +85°C |
| Minimum Bend Radius | 0.5inches |
| Center Conductor Material | Silver-Plated Copper Clad Steel (SCCS) |
| Shielding | Silver-Plated Copper (SPC) |
| Dielectric Insulation | PTFE |
| Jacket Material | FEP |
| Cable Outer Diameter | 0.098inches |
| RoHS | Compliant |