The CLPFL-0100 is a 9th order Chebyshev low pass filter with a 100MHz cut-off frequency. This connectorized filter is designed in a rugged SMA housing and offers excellent out-of-band rejection and low insertion loss for test and measurement or cellular applications.
Crystek 603281 technical specifications.
| Cut-off Frequency | 100MHz |
| Insertion Loss | 1.0 maxdB |
| Impedance | 50Ohms |
| Power Handling | 0.5Watts |
| Operating Temperature | -40 to 85°C |
| Connector Type | SMA Female/MaleStandard |
| Quality | ISO 9001 |
| RoHS | Compliant |
No datasheet is available for this part.