
Checking distributor stock and pricing after the page loads.
Crystek CATTEN-06R0 technical specifications.
| Attenuation Value | 6dB |
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.