Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CATTEN-07R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CATTEN-07R0 technical specifications.
| Attenuation Value | 7dB |
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Crystek CATTEN-07R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.