
High-performance DC block designed for RF and wireless applications, covering a broad frequency range from 300kHz to 3GHz. Features SMA female to SMA male connectors with a straight, screw termination for reliable mounting. Operates within a wide temperature range of -55°C to 90°C, supporting a maximum working voltage of 16V. This passive component offers normal polarity and is suitable for free-hanging applications.
Sign in to ask questions about the Crystek CBLK-300-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CBLK-300-3 technical specifications.
| Package/Case | SMA |
| Frequency | 1.5GHz |
| Max Frequency | 3GHz |
| Min Frequency | 300kHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Termination | Screw |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Crystek CBLK-300-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
