Crystek CCASMA-MM-LL142-48 technical specifications.
| Package/Case | SMA |
| Color | Silver |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | LL142 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCASMA-MM-LL142-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.