Crystek CCBNS-MM-RG316DS-12 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connection Type | SMA-BNC |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG316DS |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCBNS-MM-RG316DS-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
