
This SMA to BNC coaxial cable features a 50 ohm impedance and a length of 24 inches. It is a shielded cable with a black color and a normal polarity. The cable is packaged in bulk and has a package quantity of one. It is a male to male gender type, with a BNC plug on one end and an SMA plug on the other.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CCBNS-MM-RG316DS-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Color | Black |
| Connection Type | SMA-BNC |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG316DS |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCBNS-MM-RG316DS-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
