Crystek CCK26.5-MM-190-48 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Polarity | Normal |
| Series | 190 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCK26.5-MM-190-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.