Sign in to ask questions about the Crystek CCN-MM-RG58-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCN-MM-RG58-12 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG58 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCN-MM-RG58-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.