
Standard Clock Oscillators 212.5MHz HFF
Crystek CCPD-034M-50-212.5 technical specifications.
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Series | CCPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
