
Coaxial RF cable assembly featuring male-to-male SMA plug connectors. This shielded assembly offers 50-ohm impedance and operates up to 12GHz. Constructed with .086 diameter cable, it is suitable for temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CCSMA-MM-086-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA-MM-086-10 technical specifications.
| Package/Case | SMA |
| Color | Silver |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.