
Coaxial cable assembly featuring SMA male to SMA male connectors. This shielded assembly operates at 50 Ohm impedance and supports a maximum frequency of 12 GHz. The silver-colored cable assembly is designed for a temperature range of -40°C to 85°C.
Crystek CCSMA-MM-086-24 technical specifications.
| Package/Case | SMA |
| Color | Silver |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
