
Coaxial cable assembly featuring SMA male to SMA male connectors. This 3-inch (0.076m) assembly offers 50 Ohm impedance and operates up to 12 GHz. Constructed with shielded coaxial wire, it supports a temperature range of -40°C to 85°C. Connectors are silver and gold in color.
Sign in to ask questions about the Crystek CCSMA-MM-086-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA-MM-086-3 technical specifications.
| Package/Case | SMA |
| Color | Silver, Gold |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 3inch |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
