
Coaxial cable assembly featuring SMA male to SMA male connectors. This 5-inch, 50-ohm assembly offers normal polarity and a shielded design. It operates effectively up to 12GHz and within a temperature range of -40°C to 85°C. The connectors are silver and gold in color.
Sign in to ask questions about the Crystek CCSMA-MM-086-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA-MM-086-5 technical specifications.
| Package/Case | SMA |
| Color | Silver, Gold |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 5inch |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
