
Coaxial cable assembly featuring male-to-male SMA plug connectors on both ends. This 6-inch assembly utilizes 0.086-inch diameter coaxial cable, offering 50-ohm impedance and a maximum operating frequency of 12GHz. The shielded construction ensures signal integrity, with silver and gold plating on the SMA connectors. Operating across a temperature range of -40°C to 85°C, this assembly is suitable for RF applications.
Sign in to ask questions about the Crystek CCSMA-MM-086-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA-MM-086-6 technical specifications.
| Package/Case | SMA |
| Color | Silver, Gold |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
