
Coaxial cable assembly featuring SMA male to SMA male connectors. This shielded assembly offers 50 Ohm impedance and operates up to 12GHz. Constructed with a silver-colored cable, it is rated for temperatures from -40°C to 85°C.
Crystek CCSMA-MM-086-8 technical specifications.
| Package/Case | SMA |
| Color | Silver |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
