
This coaxial cable features a shielded design with a maximum operating temperature range of -45°C to 125°C. It has a 50 ohm impedance and supports frequencies up to 18 GHz. The cable is 36 inches long and has SMA male connectors on both ends.
Crystek CCSMA-MM-LL335-36 technical specifications.
| Package/Case | SMA |
| Color | Green, Clear, Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | LL335 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-LL335-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
