
Coaxial cable assembly featuring RG316DS series cable with a 50 Ohm impedance. This assembly utilizes SMA plug connectors on both ends, providing a male-to-male connection. The shielded cable is 12 inches in length and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Crystek CCSMA-MM-RG316DS-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA-MM-RG316DS-12 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connection Type | SMA-BNC |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG316DS |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-RG316DS-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
