The CCSMA-MM-RG316DS-36P coaxial cable assembly features a shielded design with SMA connectors on both ends. It has a 50 ohm impedance and measures 36 inches in length. The assembly operates within a temperature range of -55°C to 85°C. It is packaged in bulk and is a single unit.
Crystek CCSMA-MM-RG316DS-36P technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG316DS |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-RG316DS-36P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.