
This SMA to SMA coaxial cable assembly features a 50R impedance and a length of 48inch. It operates within a temperature range of -55°C to 85°C. The assembly is shielded and has a normal polarity. It is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CCSMA-MM-RG316DS-48P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG316DS |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-RG316DS-48P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
