
Coaxial cable assembly featuring male-to-male SMA connectors. This shielded assembly utilizes SS402 coaxial wire, offering a 50 Ohm impedance and a maximum operating frequency of 18GHz. Designed for normal polarity, it operates within a temperature range of -55°C to 85°C and is presented in bulk packaging.
Sign in to ask questions about the Crystek CCSMA-MM-SS402-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA-MM-SS402-72 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | SS402 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-SS402-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
