
Coaxial cable assembly featuring SMA plug to SMA plug connectors. This male-to-male assembly offers 50 Ohm impedance and operates up to 18GHz, with a blue, shielded coaxial wire. Designed for normal polarity, it has a temperature range of -45°C to 85°C and a length of 24 inches.
Sign in to ask questions about the Crystek CCSMA18-MM-086F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA18-MM-086F-24 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA18-MM-086F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
