
Coaxial cable assembly featuring SMA male-to-male connectors, designed for 50 Ohm impedance and operating up to 18GHz. This shielded assembly utilizes a 0.076m length of 141 series cable, suitable for applications within a temperature range of -40°C to 85°C. The grey colored cable assembly ensures reliable RF signal transmission.
Crystek CCSMA18-MM-141-3 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 141 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA18-MM-141-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
