
Coaxial cable assembly featuring male SMA plug connectors on both ends. This shielded assembly operates at 50 Ohm impedance and supports frequencies up to 18GHz. Designed for cable mounting, it offers a temperature range of -40°C to 85°C and comes in a grey color.
Crystek CCSMA18-MM-141-6 technical specifications.
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 141 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA18-MM-141-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
