
24-inch RG174 shielded coaxial cable assembly featuring SMA male connectors on both ends. This assembly offers 50 Ohm impedance and operates within a temperature range of -40°C to 85°C. The connectors are designed with a right-angle configuration for space-efficient installations.
Sign in to ask questions about the Crystek CCSMA2-MM-RG174-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSMA2-MM-RG174-24 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG174 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA2-MM-RG174-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
