Crystek CPLL58-2175-2175 technical specifications.
| Frequency | 2.175GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL58-2175-2175 to view detailed technical specifications.
No datasheet is available for this part.