Crystek CPLL66-3900-4300 technical specifications.
| Frequency | 4.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | CPLL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL66-3900-4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.