The CSX2-AA-16-15.2000MHZ is a 15.2MHz SMD crystal with a capacitance of 1.6E-11F and an equivalent series resistance of 50R. It has a frequency stability of 15ppm and operates within a temperature range of -20°C to 70°C. The crystal is packaged in tape and reel quantities of 1000 and measures 1mm in height, 3.5mm in width, and 6mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CSX2-AA-16-15.2000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.6E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 15.2MHz |
| Frequency Stability | 15ppm |
| Height | 1mm |
| Length | 6mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX2 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CSX2-AA-16-15.2000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.