
VCO Oscillators 760-860 MHZ 2.8V
Crystek CVCO33CL-0760-0860 technical specifications.
| Frequency | 860MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.94V |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.