Crystek CVS575S-500MHZ technical specifications.
| Frequency | 500MHz |
| Height | 2.5mm |
| Length | 7.75mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CVS575 |
| Termination | SMD/SMT |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVS575S-500MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.