The CVSS-945X-100.000 is an ultra-low phase noise Voltage Controlled Crystal Oscillator (VCXO) providing a true sine wave output. It is designed for high-performance applications requiring low jitter and stable frequency control over an extended temperature range. The device operates on a 5V supply and features a 14x9 mm surface mount package with gold-plated pads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVSS-945X-100.000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100.000MHz |
| Supply Voltage | 5.0V |
| Operating Temperature | -40 to +85°C |
| Output Format | Sine Wave |
| Frequency Stability | 20ppm |
| Absolute Pull Range (APR) | ±20ppm |
| Input Current Max | 35mA |
| Output Power | +5 Min, +7 TypicaldBm |
| Phase Noise @ 10kHz | -168dBc/Hz |
| Control Voltage Range | 2.5 ± 2.5V |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Crystek CVSS-945X-100.000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.