Battery Chargers 100-240VIN 12VOUT 1A W/ 2.5MM X 5.5MM PLG
CSB Battery GHC1210003S-P technical specifications.
| Package/Case | 100 |
| Chemistry/Technology | Lead Acid |
| Output Current | 1A |
| Output Voltage | 13.8V |
| Termination | Clip |
| RoHS | Not Compliant |
No datasheet is available for this part.
