
Battery Chargers 220V IN 12VOUT 500mA
Sign in to ask questions about the CSB Battery GHC12500-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CSB Battery GHC12500-2A technical specifications.
| Chemistry/Technology | Lead Acid |
| Number of Batteries | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GHC12500-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
