
Sealed Lead Acid Battery 12 VOLT RECHARG BATT
Sign in to ask questions about the CSB Battery HR1224WF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CSB Battery HR1224WF2 technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 3.87inch |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HR1224WF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
