
CSR BC0401PC08-IXB-R technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4MB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -86dBm |
| Series | BlueCore® |
| RoHS | Compliant |
No datasheet is available for this part.
