Bluetooth Class I/Class II/Class III 1.7V to 3.6V 350Kbps 96-Pin TF-BGA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -87dBm |
| Series | BlueCore® |
| RoHS | Compliant |