The CSR BC41B143A05-ANN-E4 is a 48KB memory IC operating at 2.4GHz with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in LFBGA and available in quantities of 1000. The IC is designed for high-speed data transfer with a maximum data rate of 3Mbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BlueCore® |
| RoHS | Not Compliant |