IC Rf Txrx+mcu Bluetooth 47-CSP / Single Chip Bluetooth V2.1 + Edr System
Checking distributor stock and pricing after the page loads.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | BlueCore® |
| RoHS | Compliant |