CSR BC41B143A07-IXB-E4 technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BlueCore® |
| RoHS | Not Compliant |
Download the complete datasheet for CSR BC41B143A07-IXB-E4 to view detailed technical specifications.
No datasheet is available for this part.