Checking distributor stock and pricing after the page loads.
CSR BC51E130A14-IRK-E4 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BlueCore® |
| RoHS | Compliant |
No datasheet is available for this part.