
IC BLUECORE5 HEADSET 169-TFBGA
Checking distributor stock and pricing after the page loads.
CSR BC57E687C-GITB-E4 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BlueCore® |
| RoHS | Not Compliant |