
IC BC5 MULTIMEDIA FLASH 105LFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Memory Size | 48KB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |