IC BC5 MULTIMEDIA FLASH 120VFBGA
CSR BC57G687C-ES-GITM-E technical specifications.
| Package/Case | VFBGA |
| Frequency | 2.4GHz |
| Memory Size | 48KB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC57G687C-ES-GITM-E to view detailed technical specifications.
No datasheet is available for this part.