The CSR BC57G687C-GITM-E4 is a wireless transceiver with a memory size of 48KB and a frequency of 2.4GHz. It operates within a temperature range of -40°C to 85°C and has a receiving current of 45mA and transmitting current of 45mA. The device is packaged in LFBGA and comes in a single unit quantity. It has a sensitivity of -90dBm and is part of the BlueCore series.
CSR BC57G687C-GITM-E4 technical specifications.
| Package/Case | LFBGA |
| Current - Receiving | 45mA |
| Current - Transmitting | 45mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC57G687C-GITM-E4 to view detailed technical specifications.
No datasheet is available for this part.
