
The CSR BC57G687C-INN-E4 is a 2.4GHz wireless module with a memory size of 48KB. It operates within a temperature range of -30°C to 85°C and has a receiving current of 45mA. The module is packaged in LFBGA and comes in quantities of 2000. It is sensitive to -90dBm and is part of the BlueCore series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Current - Receiving | 45mA |
| Current - Transmitting | 45mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |