CSR BC6110A14-IQQA-R technical specifications.
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Memory Size | 48KB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -88dBm |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC6110A14-IQQA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
