Bluetooth Class II/Class III 1.7 to 5.5V 48-Pin QFN T/R
CSR BC6140A02-IQQB-R technical specifications.
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Memory Size | 48KB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -91dBm |
| Series | BlueCore® |
| RoHS | Compliant |
No datasheet is available for this part.