
IC BC6ROM AUTO SDIO/UART 40-QFN
CSR BC63B239A04-AQK-E4 technical specifications.
| Package/Case | QFN |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Memory Size | 48KB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |
No datasheet is available for this part.